Quadrios 24CA412 Cable gland Polyamide White 10 pcs

MPN
24CA412
Brand
Quadrios
EAN-13
4260732288787
Order Code
17-3183
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Quadrios 24CA412, offers a reliable solution with the Quadrios 24CA412 Cable gland PG29 Polyamide White 10 pc(s). This set of cable glands is constructed from durable polyamide material, ensuring robustness and longevity in a variety of environmental conditions. Designed to fit PG29 connector sizes, these components provide secure and tight sealing, which is critical in preventing dust and moisture ingress in demanding industrial and commercial applications. Typical uses include securing and protecting cables in electrical enclosures, junction boxes, and machinery interfaces, where maintaining integrity and avoiding damage to cables are essential. The white finish of these glands complements their functionality, providing a professional and orderly appearance suitable for both interior and exterior installations.
Thread Size PG29
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 18mm
Content 10
External thread PG29
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 25mm
Thread Length 12.5mm

Reviews

Be the first to submit a review

Trustpilot