Quadrios 24CA411 Cable gland PG25 Polyamide White 10 pcs

MPN
24CA411
Brand
Quadrios
EAN-13
4260732288770
Order Code
17-3182
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.74 £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Quadrios 24CA411, featuring the manufacturer's part number 24CA411, is a reliable pin connector designed for industrial and engineering applications. This cable gland, constructed from durable polyamide, is available in a set of 10 and presented in a white finish. It is designed to accommodate PG25 threads, offering secure cable entry and enhanced strain relief for electrical enclosures and control panels. Its robust design ensures a watertight seal that is crucial for maintaining the integrity of electrical systems, especially in environments where dust and moisture are prevalent. These cable glands are typically utilised in applications such as manufacturing automation, electrical distribution networks, and telecommunications infrastructure.
Thread Size PG25
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 15mm
Content 10
External thread PG25
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 22mm
Thread Length 10mm

Reviews

Be the first to submit a review

Trustpilot