Quadrios 24CA405 Cable gland PG9 Polyamide White 10 pcs

MPN
24CA405
Brand
Quadrios
EAN-13
4260732288718
Order Code
17-3176
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Quadrios 24CA405 is a high-quality cable gland manufactured by Quadrios, with the part number 24CA405. This product is designed to ensure secure and efficient cable management, made from durable polyamide material in a white finish, and conforms to the PG9 standard. It is an essential component for protecting and sealing cable entries in electrical enclosures, preventing dust and moisture ingress. It is supplied in a set of 10 pieces, suitable for a variety of engineering applications such as electronics enclosures, control panels, and junction boxes where reliable cable sealing is required. Renowned for their robustness and ease of installation, these cable glands are invaluable in maintaining the integrity and performance of electrical systems.
Thread Size PG9
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 4mm
Content 10
External thread PG9
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 8mm
Thread Length 6.5mm

Reviews

Be the first to submit a review

Trustpilot