Quadrios 24CA403 Cable gland Grey Polyamide PG7 PG9 PG13.5 50 pcs

MPN
24CA403
Brand
Quadrios
EAN-13
4260732288695
Order Code
17-3174
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios 24CA403 is a versatile set of cable glands designed for secure and efficient cable management in a variety of industrial environments. This product includes components tailored for PG7, PG9, and PG13.5 cable sizes, providing flexibility in application. Constructed from durable polyamide material, these cable glands are finished in a grey colour to ensure compatibility with most industrial equipment aesthetics while offering reliable protection against dust and moisture ingress. Ideal for use in electrical enclosures, control boxes, and machinery, the Quadrios 24CA403 set facilitates easy cable entry and strain relief, ensuring long-term reliability and performance in demanding conditions. Delivered in a pack containing fifty pieces, this product is an essential component for engineers seeking dependable and efficient cable management solutions.
Thread Size Various
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 50
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot