Quadrios 24CA399 Cable gland PG29 Polyamide Grey 10 pcs Cable Screw Connectors

MPN
24CA399
Brand
Quadrios
EAN-13
4260732288657
Order Code
17-3170
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Quadrios 24CA399 is a high-quality cable gland designed with precision for secure and reliable connections. This particular model falls under the category of pin connectors and features a PG29 threading, crafted from durable polyamide material in a grey colour. Each set includes ten pieces, providing ample components for various installations. The cable glands are suitable for a wide range of engineering applications such as machinery wiring, electrical enclosures, and automation equipment, offering robust environmental protection and strain relief. These cable glands ensure the integrity of connections while preventing ingress of dust and moisture, making them ideal for use in industrial and commercial settings.
Thread Size PG29
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 18mm
Content 10
External thread PG29
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 25mm
Thread Length 12.5mm

Reviews

Be the first to submit a review

Trustpilot