Quadrios 24CA394 Cable gland PG13.5 Polyamide Grey 10 pcs

MPN
24CA394
Brand
Quadrios
EAN-13
4260732288602
Order Code
17-3165
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.51 £5.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Quadrios 24CA394 is a versatile cable gland designed to meet the demands of modern engineering applications. Manufactured from durable polyamide in a subdued grey colour, this component offers robust performance in securing and protecting cabling systems. It features a PG13.5 threading, making it suitable for various types of installations that require effective sealing against dust and moisture. Commonly utilised in electrical enclosures, control panels, and machinery, the product ensures reliable cable entry management. Sold in packages of 10 pieces, it is ideal for both small-scale projects and larger industrial applications, providing consistency in quality and functionality.
Thread Size PG13.5
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 6mm
Content 10
External thread PG13.5
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 12mm
Thread Length 8mm

Reviews

Be the first to submit a review

Trustpilot