Quadrios 24CA393 Cable gland PG11 Polyamide Grey 10 pcs Cable Screw Connectors

MPN
24CA393
Brand
Quadrios
EAN-13
4260732288596
Order Code
17-3164
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Quadrios 24CA393 is a Cable Gland PG11, crafted from durable grey polyamide. This product is characterised by its robustness and reliable sealing properties, making it suitable for maintaining ingress protection in electrical enclosures. The cable gland's design ensures secure fixation and strain relief for cables, providing a secure seal that complies with the PG11 standard, enhancing its utility in various engineering applications. Widely used in telecommunications, automation, and electrical installation projects, this component is supplied in a set of ten pieces, offering a practical solution for connecting and managing cable entry points in industrial environments.
Thread Size PG11
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 5mm
Content 10
External thread PG11
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 10mm
Thread Length 7mm

Reviews

Be the first to submit a review

Trustpilot