Quadrios 24CA389 Cable gland Black Polyamide 50 pcs PG7 PG9 PG11 PG13.5

MPN
24CA389
Brand
Quadrios
EAN-13
4260732288558
Order Code
17-3160
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.24 £13.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios 24CA389 is a cable gland set comprising pin connectors in sizes PG7, PG9, PG11, and PG13.5. Manufactured from robust polyamide and presented in a black finish, this set includes 50 pieces, offering durability and a reliable seal for electrical enclosures. Designed for use in various industrial applications, these cable glands are essential for maintaining the integrity of electrical systems by securing and protecting cable entries. Commonly used in control panels, automotive electronics, and heavy machinery, they provide strain relief and environmental protection against dust, moisture, and contaminants. By employing these cable glands, engineers can ensure safety and longevity in demanding operational environments.
Thread Size Various
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 50
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot