Quadrios 24CA386 Cable gland PG29 Polyamide Black 10 pcs Screw Connectors

MPN
24CA386
Brand
Quadrios
EAN-13
4260732288527
Order Code
17-3157
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Quadrios 24CA386 is a reliable component designed as a cable gland featuring a PG29 thread size, crafted from durable polyamide in black. This part is included in the company's line of pin connectors and is available in packs of ten. The cable gland is engineered to provide secure cable management solutions, offering excellent resistance to mechanical impact and environmental influences such as moisture and dust. Typical applications include use in electrical and telecommunications enclosures, automation control panels, and other industrial environments where maintaining the integrity of cable connections is imperative. The robust construction ensures dependable performance in both indoor and outdoor settings, catering to diverse engineering needs.
Thread Size PG29
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 18mm
Content 10
External thread PG29
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 25mm
Thread Length 12.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot