Quadrios 24CA384 Cable gland PG21 Polyamide Black 10 pcs Cable glands

MPN
24CA384
Brand
Quadrios
EAN-13
4260732288503
Order Code
17-3155
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.74 £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Quadrios 24CA384 is a high-quality cable gland designed for robust and secure cable routing solutions. This reliable component, constructed from durable polyamide in black, is suitable for PG21 size cables and is sold in a package of 10 pieces. Its design ensures a tight seal to protect against environmental factors, making it ideal for use in industrial and manufacturing settings where secure connections are critical. The cable gland is particularly suitable for applications in control panels, machinery installations, and any context where maintaining cable integrity and preventing ingress is paramount. Known for its resilience and compatibility with various machines, it provides dependable performance in demanding environments.
Thread Size PG21
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 13mm
Content 10
External thread PG21
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 18mm
Thread Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot