Quadrios 24CA383 Cable gland Polyamide Black set of 10 Cable Screw Connectors

Order Code:

17-3154

Brand: Quadrios MPN: 24CA383 EAN-13: 4260732288497
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Quadrios 24CA383 is a durable cable gland designed for secure and efficient cable management. Constructed from robust polyamide material, this cable gland is meticulously engineered to ensure resistance to mechanical stress and environmental factors, making it suitable for a wide spectrum of industrial applications where reliable cable ingress protection is crucial. The black finish of the gland not only provides a professional aesthetic but also contributes to its resilience against ultraviolet radiation. Ideal for use in electrical enclosures, automation systems, and machinery setups, these cable glands facilitate the seamless integration of cables into equipment while maintaining the integrity of the system’s ingress protection. The pack contains ten pieces, offering a practical solution for projects requiring multiple connections.
Thread Size PG19
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 12mm
Content 10
Maximum Temperature 80°C
Minimum Temperature -20°C
Terminal Diameter (max.) 15mm
Thread Length 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot