Quadrios 24CA380 Cable gland PG11 Black Polyamide 10 pcs

MPN
24CA380
Brand
Quadrios
EAN-13
4260732288466
Order Code
17-3137
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.51 £5.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios 24CA380 Cable gland PG11 Polyamide Black 10 pc(s) is a high-quality pin connector designed for secure cable entry into equipment housings. Manufactured from durable polyamide material, these cable glands provide robust protection and are resistant to mechanical stress and environmental factors, making them ideal for industrial applications. The PG11 size facilitates precise installation in enclosures, supporting extensive use in electrical and electronic systems where reliable cable management is essential. Typically utilised in machinery, control panels, and automation systems, the Quadrios 24CA380 ensures cables are protected from moisture and contaminants, maintaining the integrity of electrical connections. With the capacity to accommodate ten pieces per set, this product offers a practical solution for engineers seeking dependable cable safeguarding.
Thread Size PG11
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 5mm
Content 10
External thread PG11
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 10mm
Thread Length 7mm

Reviews

Be the first to submit a review

Trustpilot