Quadrios 24CA378 Cable gland PG7 Polyamide Black Pack of 10

Order Code:

17-3135

Brand: Quadrios MPN: 24CA378 EAN-13: 4260732288442
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 in stock, despatched in 4 working days

Quadrios 24CA378 is a reliable solution for secure cable management in various engineering applications, designed as part of the company's range of pin connectors. This product comprises a set of ten cable glands, each conforming to the PG7 standard, and is fabricated from robust polyamide in a black finish, known for its durability and resistance to environmental factors. The glands provide an effective means of sealing cables, maintaining a high level of ingress protection, which is crucial for maintaining the integrity of electrical and mechanical systems. These cable glands are typically utilised in industrial automation, machinery, and control panel assemblies, where they ensure that cables are correctly aligned, protected from strain, and shielded from dust and moisture.
Thread Size PG7
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 10
External thread PG7
Maximum Temperature 80°C
Minimum Temperature -20°C
Terminal Diameter (max.) 6mm
Thread Length 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot