Quadrios 24CA377 cable tie UV-proof black 500mm 7.6mm pack of 100 ties

MPN
24CA377
Brand
Quadrios
EAN-13
4260732288435
Order Code
17-3134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £15.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Quadrios 24CA377 cable ties are engineered for robust cable management and bundling applications. This pack consists of 100 black ties, each measuring 500 mm in length and 7.6 mm in width. Designed with UV-proof properties, these cable ties are well-suited for outdoor use where exposure to sunlight is prevalent, preventing material degradation over time. The durable construction of the ties ensures secure fastening and reliable performance in various engineering scenarios, including electrical and communication cable installations, automotive wiring harnesses, and industrial equipment maintenance. These ties are an essential component in maintaining organised and efficient cable routing in both commercial and residential settings.
Length 500mm
Width 7.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 500 mm x 7.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 540N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot