Quadrios 24CA375 Cable tie 400 mm 7.6 mm Black UV-proof 100 pcs

MPN
24CA375
Brand
Quadrios
EAN-13
4260732288411
Order Code
17-3132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £12.67 £10.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios 24CA375 cable ties are designed for efficient cable bundling and management in professional and industrial settings. These black cable ties measure 400 mm in length and 7.6 mm in width, providing robust support for securing multiple cables together. Constructed to be UV-proof, they are ideal for outdoor applications where exposure to sunlight could degrade non-UV resistant materials. Typical engineering applications include organising wiring in construction projects, automotive repair, and electrical installations where high durability and reliable performance are essential. This package contains 100 pieces, ensuring ample supply for extensive cabling tasks.
Length 400mm
Width 7.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 400 mm x 7.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 540N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot