Quadrios 24CA369 Cable tie Black UV-proof 400 mm 5.1 mm 100 pcs

MPN
24CA369
Brand
Quadrios
EAN-13
4260732288350
Order Code
17-3126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £7.81 £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

Quadrios 24CA369 cable ties offer an effective solution for cable bundling and management tasks, featuring a length of 400 mm and a width of 5.1 mm, designed to meet the rigorous demands of engineering applications. These black cable ties are UV-proof, ensuring durability and reliability in both indoor and outdoor installations where resistance to sunlight and weather conditions is crucial. The 24CA369 model is particularly suitable for securing cables and wires in various industrial, automotive, and electrical setups, where consistent performance and long-lasting cable organisation are required. Sold in packs of 100, these cable ties provide an economical and practical option for professionals who require robust control over cable configurations and configurations requiring stability and resilience.
Length 400mm
Width 5.1mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 400 mm x 5.1 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 216N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot