Quadrios 24CA365 Cable tie Black UV-proof 200mm x 4.6mm 100 pcs

MPN
24CA365
Brand
Quadrios
EAN-13
4260732288312
Order Code
17-3122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Quadrios 24CA365 offers robust cable management solutions with its cable ties that measure 200 mm in length and 4.6 mm in width. These cable ties are crafted in a black, UV-proof material, ensuring durability and reliability even in outdoor or high-sunlight environments. The package contains 100 pieces, providing plentiful supply for extensive cabling projects. Designed for cable bundling, these ties are ideal for securing wires and cables in automotive, telecommunications, and industrial applications. With their sturdy construction, they maintain firm tension to effectively organise and manage cables, preventing tangling and facilitating orderly setups.
Length 200mm
Width 4.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 200 mm x 4.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 196N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot