Quadrios 24CA359 Cable tie 250 mm 3.6 mm Black UV-proof 100 pcs

MPN
24CA359
Brand
Quadrios
EAN-13
4260732288251
Order Code
17-3116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Quadrios presents the 24CA359 cable ties, designed to offer robust solutions for cable bundling and management. Each cable tie measures 250 mm in length and 3.6 mm in width, providing versatile application across a range of scenarios. Constructed from UV-resistant material, these black cable ties are engineered to withstand outdoor conditions, making them suitable for environments where resistance to sunlight exposure is crucial. Typical applications include securing electrical cables, organising network cabling in IT installations, and facilitating orderly automotive wiring. With a package quantity of 100, the 24CA359 cable ties are an ideal choice for both small-scale and substantial projects requiring efficient cable management.
Length 250mm
Width 3.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 250 mm x 3.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 88N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot