Quadrios 24CA354 Cable tie 200 mm 2.6 mm Black UV-proof Pack of 100

MPN
24CA354
Brand
Quadrios
EAN-13
4260732288206
Order Code
17-3111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Quadrios 24CA354 cable ties are a reliable solution for cable bundling and management, designed with precision to meet the demands of engineering professionals. These cable ties measure 200 mm in length and have a width of 2.6 mm, offering robust performance and secure fastening for various applications. Manufactured from UV-resistant material, they ensure durability and sustained performance in outdoor and harsh environments. Commonly used in electrical, automotive, and construction industries, these black cable ties effectively organise and manage cables, wires, and hoses. The pack contains 100 pieces, providing ample supply for both small and large scale projects.
Length 200mm
Width 2.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 200 mm x 2.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 78N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot