Quadrios 24CA353 Cable tie Black UV-proof 150mm 2.6mm 100pcs

MPN
24CA353
Brand
Quadrios
EAN-13
4260732288190
Order Code
17-3110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.36
10+ £1.25
100+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Quadrios 24CA353 presents a robust solution for cable management with its black, UV-proof cable ties. Measuring 150 mm in length and 2.6 mm in width, these cable ties are engineered for reliable cable bundling in various environmental conditions, ensuring longevity and resilience against ultraviolet light exposure. This product comes in a package containing 100 pieces, making it a cost-effective choice for both small-scale installations and larger projects. Typical applications include organising electrical cables in automotive and industrial environments, as well as managing network cables in data centres and office settings. The precise dimensions and UV-resistant properties make these cable ties suitable for outdoor and indoor use, where durable cable management is required.
Length 150mm
Width 2.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 150 mm x 2.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 78N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot