Quadrios 24CA352 Cable tie 100mm 2.5mm Black UV-proof 100pcs

MPN
24CA352
Brand
Quadrios
EAN-13
4260732288183
Order Code
17-3109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £0.816
10+ £0.750
100+ £0.692
500+ £0.676
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Quadrios 24CA352 are cable ties ideally designed for efficient cable bundling and management tasks. Featuring a robust construction, these ties measure 100 mm in length and 2.5 mm in width, making them suitable for a variety of light-duty applications. Manufactured in black, they are UV-proof, which ensures enhanced durability and extended service life in outdoor environments where exposure to sunlight would typically degrade non-UV-resistant materials. Common applications for these cable ties include organising electrical cables, securing wire harnesses in automotive or aerospace contexts, and managing communications or networking cables for orderly installations. Their reliable performance under varying environmental conditions makes them a versatile choice for engineers seeking secure and long-lasting cable management solutions.
Length 100mm
Width 2.5mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 100 mm x 2.5 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 69N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot