Quadrios 24CA348 Cable tie 350 mm 7.6 mm White UV-proof 100 pcs

MPN
24CA348
Brand
Quadrios
EAN-13
4260732288145
Order Code
17-3105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £11.13 £9.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Quadrios 24CA348 cable ties are engineered for efficient cable bundling and management applications. Each tie measures 350 mm in length and 7.6 mm in width, designed to provide robust and secure bundling for various cables and wires. These ties are manufactured in white and feature UV-proof properties, making them suitable for both indoor and outdoor use, particularly in environments exposed to sunlight. Commonly utilised in telecommunications, electrical installations, and automotive industries, these cable ties ensure durable and precise cable management. The pack contains 100 pieces, offering a reliable solution for professional engineering environments requiring systematic cable organisation.
Length 350mm
Width 7.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 350 mm x 7.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 540N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot