Quadrios 24CA347 Cable tie 300 mm 7.6 mm White UV-proof 100 pcs

MPN
24CA347
Brand
Quadrios
EAN-13
4260732288138
Order Code
17-3104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £8.78 £7.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Quadrios, with its part number 24CA347, offers cable ties designed for efficient cable bundling and management applications. These ties measure 300 mm in length and 7.6 mm in width, offering robust fastening capabilities for a variety of cable and wire installations. Crafted in white and equipped with UV-resistant properties, they are well-suited for outdoor or high-exposure environments, providing durability against ultraviolet degradation. Typical engineering applications include electrical installations, data centres, and automotive harnessing where secure and long-lasting cable management is crucial. Each package contains 100 pieces, ensuring ample supply for both professional and industrial usage.
Length 300mm
Width 7.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 300 mm x 7.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 540N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot