Quadrios 24CA344 Cable tie White UV-proof 450 mm 5.1 mm Pack of 100

MPN
24CA344
Brand
Quadrios
EAN-13
4260732288107
Order Code
17-3101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £9.19 £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Quadrios 24CA344 is a reliable selection of cable ties designed for efficient cable bundling and management. Each tie measures 450 mm in length and 5.1 mm in width, providing a substantial securement capability suitable for a range of industrial and technical applications. These ties are manufactured in white and are UV-proof, making them ideal for both indoor and outdoor use, where exposure to sunlight could compromise lesser materials. The pack contains 100 ties, ensuring ample supply for extensive or prolonged projects. Common applications include securing cables in electrical installations, organising wiring harnesses, and providing orderly management of cable runs in telecommunication and data centres.
Length 450mm
Width 5.1mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 450 mm x 5.1 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 216N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot