Quadrios 24CA342 Cable tie 300 mm 5.1 mm White UV-proof 100 pcs

MPN
24CA342
Brand
Quadrios
EAN-13
4260732288084
Order Code
17-3099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £6.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Quadrios 24CA342 cable ties are designed for efficient cable bundling and management applications. These cable ties measure 300 mm in length and 5.1 mm in width, offering a robust solution for securing cables in a variety of settings. Made from durable materials, these ties are UV-proof, making them suitable for both indoor and outdoor use, where exposure to sunlight can be a concern. They are typically utilised in electrical, automotive, and telecommunications industries to ensure orderly arrangement and protection of cabling systems. With a package containing 100 pieces, these cable ties offer a reliable option for both large-scale projects and smaller installations.
Length 300mm
Width 5.1mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 300 mm x 5.1 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 216N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot