Quadrios 24CA338 Cable tie white UV-proof 500mm 4mm 100 pcs

MPN
24CA338
Brand
Quadrios
EAN-13
4260732288046
Order Code
17-3095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £8.54 £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Quadrios 24CA338 cable ties are designed for efficient cable bundling and management in varied environments. These cable ties, measuring 500 mm in length and 4 mm in width, come in a pack of 100 units and are crafted from a durable material with UV-proof properties, ensuring long-lasting performance even under prolonged exposure to sunlight. The white colour of the ties not only offers a neat appearance but also aids in visibility in less brightly lit areas. Engineered for reliability, these cable ties are ideal for use in both indoor and outdoor applications, making them suitable for tasks ranging from securing wiring within electrical cabinets to organising cables in outdoor installation projects. Their robust design ensures a secure hold, which is essential in maintaining orderliness and preventing cable damage in professional settings.
Length 500mm
Width 4mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 500 mm x 4 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 177N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot