Quadrios 24CA336 Cable tie 400mm 3.6mm White UV-proof 100pcs

MPN
24CA336
Brand
Quadrios
EAN-13
4260732288022
Order Code
17-3093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £5.86 £4.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Quadrios 24CA336 cable ties are designed for reliable and efficient cable management and bundling tasks. These cable ties measure 400 mm in length and 3.6 mm in width, offering a robust and secure solution for various engineering applications. Manufactured in white, these ties are UV-proof, making them suitable for outdoor as well as indoor environments where exposure to sunlight is a concern. They provide an essential means of organising cables and wires in electrical, telecommunications, and network installations. With careful engineering, these cable ties ensure long-lasting performance and maintain integrity even under challenging environmental conditions.
Length 400mm
Width 3.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 400 mm x 3.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 88N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot