Quadrios 24CA335 Cable tie 350 mm 3.6 mm White UV-proof 100 pcs

MPN
24CA335
Brand
Quadrios
EAN-13
4260732288015
Order Code
17-3092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £5.11 £4.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Quadrios 24CA335 cable ties are designed to provide efficient cable bundling and management solutions. These cable ties measure 350 mm in length and 3.6 mm in width, offering substantial strength for securing wires and cords. Manufactured in a white, UV-proof material, they are suitable for both indoor and outdoor applications where UV resistance is required. With a total of 100 pieces per package, these cable ties are ideal for electrical installations, automotive wiring, and various industrial applications, ensuring organised and safe cable arrangements. Their robust design supports consistent performance in diverse environmental conditions.
Length 350mm
Width 3.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 350 mm x 3.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 88N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot