Quadrios 24CA334 Cable tie 300 mm 3.6 mm White UV-proof 100 pcs

MPN
24CA334
Brand
Quadrios
EAN-13
4260732288008
Order Code
17-3091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Quadrios 24CA334 cable ties are designed for efficient cable bundling and management, offering a combination of durability and functionality in a robust format. These cable ties measure 300 mm in length with a width of 3.6 mm, providing a secure fastening solution for a variety of applications. Fabricated in a UV-proof white material, they are suitable for both indoor and outdoor environments, ensuring resilience to sunlight exposure which extends their longevity. Engineered for versatility, they are commonly utilised in electrical installations, data centres, and industrial settings where organised cable management is essential. These ties are available in packages containing 100 pieces, making them a practical choice for both large-scale and smaller projects.
Length 300mm
Width 3.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 300 mm x 3.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 88N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot