Quadrios 24CA333 Cable tie White UV-proof 250 mm 3.6 mm Pack of 100

MPN
24CA333
Brand
Quadrios
EAN-13
4260732287995
Order Code
17-3090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Quadrios 24CA333 is a reliable cable tie designed to ensure secure cable bundling and effective cable management. These cable ties are white and offered in a pack of 100, each measuring 250 mm in length and 3.6 mm in width, making them suitable for a variety of engineering and industrial applications. The UV-proof design ensures durability in outdoor environments, particularly where exposure to sunlight might otherwise degrade materials. They are ideal for use in electrical installations, automotive systems, and general purpose fastening tasks where consistent performance is critical. The robust construction and precise specifications of the 24CA333 model make it a favoured choice among professionals requiring dependable solutions for cable organisation.
Length 250mm
Width 3.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 250 mm x 3.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 88N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot