Quadrios 24CA326 Cable tie UV-proof White 100 mm 2.5 mm 100 pcs

MPN
24CA326
Brand
Quadrios
EAN-13
4260732287926
Order Code
17-3083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £0.816
10+ £0.750
100+ £0.692
500+ £0.676
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

Quadrios offers the 24CA326 cable ties, a dependable solution for efficient cable bundling in engineering and technical applications. These cable ties feature a length of 100 mm and a width of 2.5 mm, providing secure cable management in both indoor and outdoor environments. Constructed in a UV-proof white material, they are designed to withstand prolonged exposure to sunlight, making them suitable for external use where durability and weather resistance are critical. Packaged in quantities of 100 pieces, these cable ties are ideal for organising wiring systems in electrical installations, maintaining neatness and order in telecommunications equipment, and managing vehicle wiring harnesses. The 24CA326 by Quadrios is an essential component for professionals seeking reliable performance in cable organisation tasks.
Length 100mm
Width 2.5mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 100 mm x 2.5 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 69N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot