Quadrios 24CA303 Heatshrink adhesive Black 32mm 8mm 4:1 shrinkage per metre

MPN
24CA303
Brand
Quadrios
EAN-13
4260732287421
Order Code
17-3060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Quadrios 24CA303 is a high-quality heat shrink tubing with adhesive properties, designed for reliable insulation and protection in various applications. This product features a 4:1 shrinkage ratio, allowing it to uniformly compress from 32 mm to 8 mm in diameter, ensuring a snug fit around components. The black heat shrink, sold per metre, is ideal for electrical insulation, strain relief, and the protection of cables and connections against environmental factors such as moisture and abrasion. With its adhesive lining, it provides enhanced sealing capabilities, making it particularly valuable in automotive, marine, and industrial settings where robust protection from the elements is crucial.
Shrinkage Ratio 125°C
Type 24CA303
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 32mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot