Quadrios 24CA299 Heatshrink adhesive Black 12 mm 3 mm Shrinkage 4:1 per metre

MPN
24CA299
Brand
Quadrios
EAN-13
4260732287384
Order Code
17-3056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 404 in stock

Quadrios manufactures the 24CA299, a versatile heat shrink tubing with an adhesive lining. The tubing, available in black, features an initial diameter of 12 mm, which reduces to 3 mm upon application of heat, demonstrating an impressive 4:1 shrinkage ratio. This product is sold per metre and is well-suited for a variety of engineering applications, such as providing a protective barrier for electrical connections and enhancing the mechanical durability of wire harnesses. Engineers utilise this adhesive-lined heat shrink tubing to ensure reliable environmental sealing and strain relief, making it an essential component in both industrial and commercial electrical systems.
Shrinkage Ratio 125°C
Type 24CA299
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 12mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot