Quadrios 24CA265 Heatshrink Black 8 mm 4 mm Shrinkage 2:1 Sold per metre

MPN
24CA265
Brand
Quadrios
EAN-13
4260732287049
Order Code
17-3022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.314
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Quadrios 24CA265 is a high-quality heat shrink tubing specifically designed to meet demanding engineering requirements. This black heat shrink has a shrink ratio of 2:1, allowing it to efficiently reduce in diameter from 8 mm to 4 mm when heat is applied. It is sold by the metre, providing flexibility for various project sizes. This type of heat shrink tubing is without adhesive, making it suitable for numerous applications, including insulating electrical wires, providing abrasion protection to components, and bundling cables in electronic assemblies. Its durable construction ensures it is well-suited for environments where reliable and long-lasting insulation is crucial.
Shrinkage Ratio 125°C
Type 24CA265
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 8mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot