Quadrios 23T059 Cable Stripper 0.2-8 mm² Ergonomic Grip Multi-Function

MPN
23T059
Brand
Quadrios
EAN-13
4260732285540
Order Code
06-3542
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £16.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Quadrios 23T059 cable stripper is designed for wires ranging from 0.2 up to 8 mm². This tool offers precise stripping for cables sized 8 to 24. It's ideal for electricians and DIY enthusiasts working on electrical installations.
Type Cable stripper
Colour Black, Red
Material Tool steel
Operating range (AWG cross section) (max.) 8AWG
Operating range (AWG cross section) (min.) 24
Operating range (AWG diameter) 8 up to 24
Operating range (cross section) (max.) 8mm²
Working area (cross section) 0.2 up to 8mm²
Working area cross section (min.) 0.2mm²

Reviews

Be the first to submit a review

Trustpilot