Quadrios 23T044 Stranded Wire Set 1.5 mm² Copper PVC Sheath Side Cutter

MPN
23T044
Brand
Quadrios
EAN-13
4260732283232
Order Code
06-3534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £59.10 £50.23
10+ £47.51
100+ £47.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios 23T044 stranded wire set comprises assorted wires with a 1.5 mm² cross-sectional area, ideal for internal and switchboard wiring. The stranded structure of the braid provides flexibility and ease of installation. Manufactured by Quadrios, this wiring is suitable for various electrical applications.
Conductor Cross Section 1.5mm²
Number of Cores 1
Type Stranded wire (assorted)
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot