Quadrios 23T042 Stranded Wire Set 0.75 mm² with Cutters & Shrink Tubes

MPN
23T042
Brand
Quadrios
EAN-13
4260732283218
Order Code
06-3532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £35.66 £30.31
10+ £28.67
100+ £28.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Quadrios 23T042 Stranded wire (assorted) 1 Set features 0.75 mm² wire, ideal for reliable internal and switchboard wiring. This versatile set of braid wire is suitable for various applications requiring flexible and robust connections. Manufactured by Quadrios, these wiring braid pieces are crafted for precision and durability.
Conductor Cross Section 0.75mm²
Number of Cores 1
Type Stranded wire (assorted)
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot