Quadrios 23T031 Automatic Wire Stripper for 0.25-6 qmm Ergonomic Grip

MPN
23T031
Brand
Quadrios
EAN-13
4260732283065
Order Code
06-3522
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Quadrios 23T031 automatic stripper is a versatile tool designed for efficiently stripping up to 23 wires at once. This wire stripper facilitates easy wire and cable preparation, making it ideal for electricians and DIY enthusiasts. Its automatic functionality enhances productivity and precision in electrical work.
Type Automatic stripper
Operating range (AWG cross section) (max.) 23AWG
Operating range (AWG cross section) (min.) 10
Operating range (AWG diameter) 23 up to 10
Plastic free packaging Plastic-free packaging
Suitable For Leads

Reviews

Be the first to submit a review

Trustpilot