Quadrios 23P130 Metal film resistor Axial lead 0.5 W 1 percent 2000 pcs

MPN
23P130
Brand
Quadrios
EAN-13
4260732283119
Order Code
17-2985
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Quadrios 23P130 is a precision-engineered metal film resistor characterised by a 0.5 watt power rating and a tight tolerance of 1 percent, ensuring high reliability and stability in electronic circuits. The resistor's axial lead configuration facilitates easy insertion into through-hole printed circuit boards, and its metal film composition provides superior accuracy and thermal stability compared to carbon film resistors. With a bulk package of 2000 pieces, these resistors are ideal for use in applications requiring consistent impedance and low noise, such as audio equipment, instrumentation, and precision measurement devices. The 23P130 offers engineers a robust solution for creating circuits that require tight control over resistance values while maintaining efficient thermal performance.
Type Metal film Resistor
Tolerance 1%
Voltage 300V
Power Rating 0.5W
PPM 100ppm/°C
Content 2000
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm

Reviews

Be the first to submit a review

Trustpilot