Quadrios 23CW021 Wire 50m Pure Copper Black 0.14mm² PVC Sheath

MPN
23CW021
Brand
Quadrios
EAN-13
4260732283003
Order Code
06-3485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.37 £5.74
10+ £5.28
100+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 23CW021 Wire 0.14 mm² is a black, 50-metre electrical wire ideal for internal and switchboard wiring. This high-quality braid wire is engineered for precision and reliability. It is suitable for a variety of electrical applications and projects.
Colour Black
Conductor Cross Section 0.14mm²
Number of Cores 1
Length 50m
Type Wire
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot