Quadrios 23CW020 Wire 50m Red 0.14 mm² Copper PVC Sheath Easy Strip

MPN
23CW020
Brand
Quadrios
EAN-13
4260732282990
Order Code
06-3484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.37 £5.74
10+ £5.28
100+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Quadrios 23CW020 wire features a 0.14 mm² cross-section in a red 50 m length. This braid wire is designed for reliable internal and switchboard wiring. It is perfect for intricate electronic and electrical applications.
Colour Red
Conductor Cross Section 0.14mm²
Number of Cores 1
Length 50m
Type Wire
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot