Quadrios 23CA259 Set Cable Unwinder Black Steel Frame with Cutting Pliers

MPN
23CA259
Brand
Quadrios
EAN-13
4260732285427
Order Code
06-3482
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Quadrios 23CA259 set includes a cable unwinder and cutting pliers, both essential for cable management needs. With a compact design and dimensions of 20 x 12 cm, the cable dispenser efficiently organises and dispenses cables. Ideal for workshops and home use, these tools facilitate precise cable handling and cutting tasks.
Type Cable dispenser
Colour Black
Dimensions (L x W x H) 20 x 13 x 12 cm
Height 12cm
Length 20cm
Material Steel
Width 13cm

Reviews

Be the first to submit a review

Trustpilot