Quadrios 23CA232 Braided Hose Black Polyester 3m 19-20mm Cable Protection

MPN
23CA232
Brand
Quadrios
EAN-13
4260732284567
Order Code
06-3461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £9.66 £8.21
10+ £7.43
100+ £7.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Quadrios 23CA232 braided hose is a black polyester cable sheathing measuring 3 metres. It provides effective cable protection with a diameter of 19 to 20 mm. This braided cable jacket is ideal for organising and securing cables in various electrical and automotive applications.
Sleeve Diameter 19mm
Colour Black
Length 3m
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 20mm
Bundle Ø range 19 up to 20mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot