Quadrios 23CA230 Braided Hose Black Polyester 9-10mm 3m Protect Cables

MPN
23CA230
Brand
Quadrios
EAN-13
4260732284543
Order Code
06-3459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Quadrios 23CA230 braided hose is made from black polyester and provides excellent cable protection and sheathing. With a diameter range from 9 to 10 mm, it is ideal for securing cables in various installations. This braided cable jacket is suitable for both professional and DIY applications, ensuring durability and flexibility over 3 metres.
Sleeve Diameter 9mm
Colour Black
Length 3m
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 10mm
Bundle Ø range 9 up to 10mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot