Quadrios 23CA227 Heatshrink Black 50mm 25mm 2:1 Shrinkage Non-Adhesive

MPN
23CA227
Brand
Quadrios
EAN-13
4260732284512
Order Code
06-3456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.39 £7.15
10+ £6.47
100+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Quadrios 23CA227 heatshrink without adhesive is black and measures 50 mm before shrinking to 25 mm, offering a 2:1 shrinkage ratio. Made for electrical insulation, it can be used to protect cables and wires over a length of 1 metre. Typical applications include bundling wires, providing strain relief, and adding abrasion resistance to electrical connections.
Shrinkage Ratio 120°C
Type Heat Shrink Sleeve
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Nominal diameter (post-shrinkage) 25mm
Nominal inside diameter (pre-shrinkage) 50mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot