Quadrios 23CA225 Heatshrink Black 40mm 2:1 Shrink Rate 1m No Adhesive

MPN
23CA225
Brand
Quadrios
EAN-13
4260732284499
Order Code
06-3454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Quadrios 23CA225 heatshrink without adhesive is black, measures 40 mm before shrinking, and reduces to 20 mm with a 2:1 shrinkage ratio. This durable, flexible tubing protects and insulates electrical components. It's commonly used in wiring applications and for bundling cables securely.
Shrinkage Ratio 120°C
Type Heat Shrink Sleeve
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Nominal diameter (post-shrinkage) 20mm
Nominal inside diameter (pre-shrinkage) 40mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot