Quadrios 23CA221 Heatshrink 25mm Black 2:1 Shrink Ratio 1m Durable Tube

MPN
23CA221
Brand
Quadrios
EAN-13
4260732284451
Order Code
06-3450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Quadrios 23CA221 Heatshrink w/o adhesive is a versatile product with a 2:1 shrinkage ratio, measuring 25 mm before shrinking and 13 mm after. It is black in colour and comes in a 1-metre length, making it ideal for insulating electrical cables or providing strain relief. This heatshrink is typically used in applications where adhesive bonding is not required.
Shrinkage Ratio 120°C
Type Heat Shrink Sleeve
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 25mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot