Quadrios 23CA215 Braided Hose Black Polyester 45-105mm Per Metre

MPN
23CA215
Brand
Quadrios
EAN-13
4260732284390
Order Code
06-3444
Country of Origin
China
View Full Product Range (14)

Discontinued


The Quadrios 23CA215 is a black polyester braided hose designed for cable protection and sheathing. It features a diameter range of 45 to 105 mm and is sold per metre. Typical applications include use as a braided sleeve or cable jacket for managing and organising cables efficiently.
Sleeve Diameter 45mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 105mm
Bundle Ø range 45 up to 105mm
Dim (Ø) 64mm
Maximum Temperature +155°C
Min. temperature -55°C

Trustpilot