Quadrios 23CA210 Braided Hose Black Polyester Flexible Protects Cables

MPN
23CA210
Brand
Quadrios
EAN-13
4260732284345
Order Code
06-3439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.856
10+ £0.784
100+ £0.741
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 595 in stock

The Quadrios 23CA210 is a black braided hose made from polyester, designed for cable protection. It features a diameter range from 18 to 35 mm and is sold per metre. This cable sheathing is ideal for safeguarding and organising wires in various electrical and automotive applications.
Sleeve Diameter 18mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 35mm
Bundle Ø range 18 up to 35mm
Dim (Ø) 25mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot