Quadrios 23CA202 Braided Hose Black Polyester 50-51mm Weather-Proof

MPN
23CA202
Brand
Quadrios
EAN-13
4260732284260
Order Code
06-3431
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 13/08/2026

Quadrios 23CA202 braided hose is a black polyester sleeve with a diameter range from 50 to 51 mm. It is ideal for cable protection and sheathing applications, offering durability and flexibility. Sold per metre, this product is commonly used for managing and organising cables in various settings.
Sleeve Diameter 50mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 51mm
Bundle Ø range 50 up to 51mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot